TE Connectivity 1-66361-2
Contact Pin 16 Brass Signal BrightTin-Lead Commercial Crimp 13 A AMP, CPC Series
Mfr. Part #: 1-66361-2 / RS Stock #: 70042279
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.792
10
$0.6732
25
$0.61776
50
$0.57024
100
$0.53064
500
$0.49104
1000
$0.4356
Additional Inventory
Can ship in 10 days:
67
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-66361-2
Contact Plating
Bright Tin
Contact Type
Pin
Family Name
CPC Series
For Use With
CPC Connectors ; G Series Connectors ; M Series Connectors
Primary Type
CPC
Type
Crimp
Wire Size
16 AWG
Overview
TE CONNECTIVITY - CPC Family of Series - Circular Plastic Connectors:
Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.
Features:
Lightweight, all-plastic and metal-shell connectors
UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
Quick connect/disconnect capability with thread assist, positive detent coupling
Built-in pin and socket protection
Polarized for proper mating of connector halves
Removable contacts and replaceable coupling ring make field repair easy
Applications:
Industrial machinery, factory automation; material handling equipment
Rail and Transit vehicles and systems
Medical Instrumentation & Equipment
Communication equipment, networking, data storage, computers & peripherals
HVAC, Commercial and building equipment
Lighting and signage
Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
Aerospace and defense equipment and systems
Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.
Features:
Applications: