Teledyne Relays RF303-5
Relay, Sensitive Repeatable RF, 0.15 Ohms, 0.4 pF (Typ.), 5 VDC, RF303 Series
Mfr. Part #: RF303-5 / RS Stock #: 70020698
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.087
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Diameter
0.370 in. (Max.) in
Capacitance
0.4 pF
Coil Resistance
100 Ohms
Coil Voltage
5 VDC
Contact Form
DPDT
Contact Resistance
0.15 Ohms
Contact Voltage Rating
28 VDC
Control Voltage
5 V
Current Rating
1 A
Dimensions
0.39 in H
Function
High Frequency
Lead Diameter
0.017 in
Lead Length
0.75 in
Mounting Type
Through Hole
Number of Pins
10
Operating Temperature
-55 to 85 °C
Package Type
TO-5
Primary Type
Signal Relays
Product Description
The ultra miniature RF303 relay is designed to provide improved RF signal repeatability over the frequency range. This relay is highly suitable for use in attenuator and other RF circuits.
Product Header
Sensitive Repeatable RF Relay
Relay Type
RF Relay
Termination
PCB
Voltage Rating
28 V
Overview
DPDT Contact Form, 0.4 pF (Typ.) Capacitance, RF Series High Repeatability Broadband TO-5 Relays
RF300 and RF303 Series DPDT relays are designed to provide RF signal repeatability over the frequency range by balancing the aggregate insertion loss of the relay's design. Repeatability Typ. (dB): ±0.1. VSWR Typ. (@ 1 GHz): 1.12:1. Insertion Loss Typ. (dB @ 1 GHz): 0.13.
Designed to provide improved RF signal repeatability over the frequency range. These relays are highly suitable for use in attenuator and other RF circuits.
RF300 and RF303 Series DPDT relays are designed to provide RF signal repeatability over the frequency range by balancing the aggregate insertion loss of the relay's design. Repeatability Typ. (dB): ±0.1. VSWR Typ. (@ 1 GHz): 1.12:1. Insertion Loss Typ. (dB @ 1 GHz): 0.13.
Designed to provide improved RF signal repeatability over the frequency range. These relays are highly suitable for use in attenuator and other RF circuits.