Time Mark Corporation 261-DT-120
Relay, SSR, Alternating, Cur-Rtg 10A, Ctrl-V 120AC/DC, Vol-Rtg 120AC, Socket Mnt
Mfr. Part #: 261-DT-120 / RS Stock #: 70043382
Price
Qty.
Standard Price
1
$172.128
10
$163.515
25
$154.913
50
$146.311
100
$137.698
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
98047906
Control Voltage
120 V
Current Rating
10 A
Function
Alternating
Mounting Type
Socketable
Number of Pins
11
Primary Type
Solid State Relays
Product Description
The alternating relay is designed for duplex pumping systems where it is desirable to equalize pump run time. The solid state alternating circuit drives an internal electromechanical relay. A continuous power source and control switch are required. The control switch (float, pressure or other isolated contact) is connected between the L1 terminal and the control terminal. Each time the control switch is opened the output contacts will change states. Indicator lights on the case show the internal relay status. On the optional toggle switch versions, the toggle switch is set to the NORMAL position. Setting the switch to Load 1 or Load 2 will lock the relay in position, preventing alternation.
Product Header
261 Series Alternating Relays
Relay Type
Solid State
Standards
UL ; CSA
Termination
11-Pin Octal
UPC Code
662917003323
Voltage Rating
120 V
Overview
The Model 261 series Alternating Relay is designed for duplex pumping systems where it is desirable to equalize pump run time. The solid state alternating circuit drives an internal electromechanical relay. A continuous power source and control switch are
required. The control switch (float, pressure or other isolated contact) is connected between the L1 terminal and the control terminal. Each time the control switch is opened the output contacts will change states. Indicator lights on the case show the internal relay status. On the optional toggle switch versions, the toggle switch is set to the NORMAL position. Setting the switch to Load 1 or Load 2 will lock the relay in position, preventing alternation.