Trumeter 3410-0000
Hour Meter, 9999999.9 LCD, AC/DC, Rectangular, 1/4" QC, Non-Reset, 3410 Series
Mfr. Part #: 3410-0000 / RS Stock #: 70115425
Price
Qty.
Standard Price
1
$48.939
10
$46.497
25
$44.044
50
$41.602
100
$39.149
250
$36.707
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; NEMA 4 ; NEMA 4X ; SAE ; UL ; cUL Recognized (File ELIY2.E36690)
Backlighting
Yes
Connection Type
Spade Terminal
Dimensions
0.12 in D
Dimensions, Cutout, Inches
36.8 x 24.1 mm
Display Digit Height
7 mm
Display Type
Digital, LCD
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measurement Range
0 to 9999999.9 (1/10?s), 0 to 999999.99 (1/100?s) hr.
Measuring Range
0 to 999999.99 hr
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1.45 L x 0.95 H in.
Special Features
Self Powered
Supply Voltage
10 to 300 VAC ; 20 to 300 VDC
Temperature Range
-40 to 85 C
Type
Electronic
Overview
Features: Self Powered — 15+ Year Battery Life 8-Digit LCD Display — 0.28" Characters Input: 10-300 VDC and 20-300 VAC in Same Unit Capable of Submersion in 6' of Water Compact Depth and Programmable Output Thresholds NEMA 4/4X, 12 and IP66 Compliance