Skip to content
information
Shopping from the United States?

Turck B2N45H-Q20L60-2LU3-H1151

Inclinometer Measuring Range: -45 to +45 Degrees Output Voltage: 0.1 to 4.9 VDC

Mfr. Part #: B2N45H-Q20L60-2LU3-H1151 / RS Stock #: 70764903

Turck

Turck B2N45H-Q20L60-2LU3-H1151

Mfr. Part #: B2N45H-Q20L60-2LU3-H1151
RS Stock #: 70764903

Description

Inclinometer Measuring Range: -45 to +45 Degrees Output Voltage: 0.1 to 4.9 VDC

In Stock:

2

Price

Qty.

Standard Price

1

$416.02

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Alternate Mfr Part Number
1534007
Body Style
Rectangular
Connection Type
M12 5-Pin
Housing Material
Plastic PC
Interface
Analog
IP Rating
IP68 ; IP69K
Maximum Operating Temperature
70 °C
Measuring Range
±45 degrees
Minimum Operating Temperature
-30 °C
Mounting Type
Panel Mount
Number of Axis
2
Output Type
Voltage
Output Voltage
0.1-4.9 VDC
Resolution
0.1 degrees
Supply Voltage
10-30 VDC
Type
Inclination Sensors

Overview

The B2N10H-Q20L60 Series standard product is a low profile dual axis (X and Y) inclinometer with standard angular ranges of +/- 10 deg,+/- 45 deg,+/- 60 deg and +/- 85 deg, with additional ranges optional. Each axis has independent outputs. The 5 VDC version is a ratiometric design and the power is limited between 4.75 and 5.25 VDC. This means that the output is proportional to the supply voltage. The 10-30 VDC supply units are regulated and the output is fixed regardless.

Features:
  • Current 4-20 mA, 10-30 VDC
  • Voltage output 0.1-4.9 V, 10-30 VDC
  • Voltage output 0.1-4.9 V at 5 VDC
  • Teachable zero point up to +/- 15% with teach adapter VB2-SP4
  • FM Class I, Div 2 approved when used with Guard-Q20L60 and approved cordset.