Turck FSFDK 4.5
Connector M12 eurofast Male Receptacle 5 Pin PCB Contacts Rear Mount
Mfr. Part #: FSFDK 4.5 / RS Stock #: 70035194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.175
5
$29.601
10
$26.862
50
$24.772
100
$23.166
500
$21.879
1000
$19.943
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U0884-52
Connector Size
M12
Connector Type
Plug
Contact Material
Brass
Contact Plating
Gold
Contact Type
Pin
Current Rating
4 A
Gender
Male
Housing Material
Nylon
IP Rating
IP68
Number of Contacts
5
Number of Positions
5
Primary Type
M12
Type
Plug
Voltage Rating
250 V
Overview
Turck Sensor Connector - FS Series
Complete and professional range of Turck sensor connectors. FS, FSB, FSD, FSFD, FSFDK, FSFDL, FSFDW, FSK and FSV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Complete and professional range of Turck sensor connectors. FS, FSB, FSD, FSFD, FSFDK, FSFDL, FSFDW, FSK and FSV series are available. Turck sensor connectors are available in either a front or rear mounting style.