VCC (Visual Communications Company) LPC_020_CTP

Image may be a representation.
See specs for product details.
LITEPIPES FOR STANDARD AND SURFACE MOUNT LEDS 0.200INCHES
Manufacturer #: LPC_020_CTP
Allied Stock #: 70052844

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.264 (Each)
1 $0.264
10 $0.253
50 $0.242
100 $0.22
250 $0.198
500 $0.176
Availability

25573 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Clear
For Use With : Grommet Retainer RTN 150
Length, Overall : 0.2 "
Primary Type : Litepipe
Series : LPC Series
Size : 4 mm
Type : Vertical

Overview

VCC’s LITEPIPE® provides a method of transmitting the light of a surface mount LED to the display panel. Both vertical and horizontal PCB surface mount LEDs can be displayed in this manner. The LITEPIPE® is also capable of blending multicolor LED light into a single color. LITEPIPE® lightpipes have a unique near flush design and are still able to provide up to 160 degrees of viewing angle. This light output is achieved by the use of a concave shaped receiving surface which collects the LEDs light, and fresnel rings on the opposite surface that disperse the light. The LITEPIPE® is available in 0.020" increments from 0.200" to 2.0". This wide range of lengths simplifies the PCB positioning in relation to the display panel. Lightpipes are secured directly to the display panel with no mechanical attachment to the PCB. The installation and removal of the circuit board can thus be accomplished without disturbing the display panel. To install, slide the LITEPIPE® through the panel opening and slip the retainer in place. Finish the installation by pressing the retainer up against the display panel.

  • Optical Grade Acrylic LITEPIPES®
  • Mounts in 0.171" Dia. (4.34 mm) Hole
  • For 0.200" to 0.500" Long LITEPIPES® Use Grommet Retainer (RTN 150). For 0.500" to 2.00" Long LITEPIPES® Spring Clip (RTN250) Is Recommended for Rigidity

  • Product Added to Cart
    VCC (Visual Communications Company)
    LITEPIPES FOR STANDARD AND SURFACE MOUNT LEDS 0.200INCHES
    Allied Stock #: 70052844
    Mfr's Part #: LPC_020_CTP
    $0.264 Each
    Quantity added: