Vector Electronics & Technology UEB220-3U
Extender Card, FR4 Epoxy Glass, +5, Aux A & Aux B GND, 64 A, 12.20 in.
Mfr. Part #: UEB220-3U / RS Stock #: 70219574
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$361.746
3
$336.424
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
FR4 Epoxy Glass
Current Rating
64 A
Dimensions
0.00 in W X 12.20 in L
Includes
Legends ; Jumpers
Type
DIN 41612
Voltage Rating
300 VDC
Overview
FR4 Epoxy Glass Body , Vectorbord? Extender Card
VME J1 and J2 extender (assembly) is for 160 mm and 220 mm depths. 3-layer construction, controlled impedance design, and patented signal trace shielding minimize crosstalk. Jumpers are provided for interrupting all signal lines. Mounting pads for additional DIN connector or for the test point mounting of logic analyzer also included.
- VMEE-M
Length: 12.20" (310 mm). - Width: 9.19" (233 mm) (6U). - Material: FR4 Epoxy Glass. - Impedance: Controlled. - Current Rating: 5 amps per 10? rise. - Voltage Rating: 200 V RMS , or 300 VDC. - Jumpers: Included; for signal line interrupt. - Layer Design: 3-layer; trace shielding for each signal line.
- VMEE-J1 and VMEE-J2
Length: 12.20" (310 mm). - Width: 3.94" (100.1 mm) (3U). - Material: FR4 Epoxy Glass. - Impedance: Controlled. - Current Rating: 5 amps per 10? rise. - Voltage Rating: 200 V RMS , or 300 VDC. - Jumpers: Included; for signal line interrupt. - Layer Design: 3-layer; trace shielding for each signal line.
VME J1 and J2 extender (assembly) is for 160 mm and 220 mm depths. 3-layer construction, controlled impedance design, and patented signal trace shielding minimize crosstalk. Jumpers are provided for interrupting all signal lines. Mounting pads for additional DIN connector or for the test point mounting of logic analyzer also included.
- VMEE-M
Length: 12.20" (310 mm). - Width: 9.19" (233 mm) (6U). - Material: FR4 Epoxy Glass. - Impedance: Controlled. - Current Rating: 5 amps per 10? rise. - Voltage Rating: 200 V RMS , or 300 VDC. - Jumpers: Included; for signal line interrupt. - Layer Design: 3-layer; trace shielding for each signal line.
- VMEE-J1 and VMEE-J2
Length: 12.20" (310 mm). - Width: 3.94" (100.1 mm) (3U). - Material: FR4 Epoxy Glass. - Impedance: Controlled. - Current Rating: 5 amps per 10? rise. - Voltage Rating: 200 V RMS , or 300 VDC. - Jumpers: Included; for signal line interrupt. - Layer Design: 3-layer; trace shielding for each signal line.