Wakefield 120-2
Thermal Grease, 2 oz, Jar, Silicone Oil-Based Thermal Joint Compound, 120 Series
Mfr. Part #: 120-2 / RS Stock #: 70358068
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.619
5
$13.739
10
$13.376
25
$13.013
50
$12.65
100
$12.276
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Silicone Oil
Color
Opaque White
Dispensing Method
Jar
Primary Type
Thermal Grease
Shelf Life
5 Years Hour(s)
Size
2 oz
Specific Gravity
2.1 min
Temperature, Rating
-40 to 392 F (-40 to 200C)
Thermal Conductivity
0.735 W/mK
Type
Silcone-Based
Volume
2 oz
Overview
The 120 Series Silicone Oil-Based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period.