WECO 323-HDS/12
Conn Term Strip Euro Scrw 12 10 mm Dbl Row 20-10 AWG (UL) 30A (UL) 300V
Mfr. Part #: 323-HDS/12 / RS Stock #: 70211832
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.874
10
$5.401
25
$4.906
50
$4.521
100
$4.235
500
$3.696
1000
$3.289
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Application
Due to high resistance to vibrations, these terminal strips serve in applications using line voltage motors or in construction vehicle. Terminal strips are also used in Heating/ventilation/air conditioning (HVAC) products.
Color
White
Current Rating
30 A
Number of Poles
12
Number of Rows
2
Pin Spacing
0.394 in. (10mm) in
Special Features
High Voltage
Stripping Length
6 mm
Torque
0.51 N/m
Type
Euro
Voltage Rating
300 V
Wire Size
10-20 AWG
Overview
Terminal Block, Feed Through Standoff Feet Eurostrips Panel Mount, 18 - 6 AWG
Series 300 terminal strips are used for connecting stripped, unterminated, solid or stranded copper wires, ranging from 6 to 26 AWG depending on the product selected. Each strip has 12 circuits and can be easily cut to the required number of poles. Mounting holes are provided between each circuit. Captive screws are backed out and ready for wiring.
Each circuit has a wire protector to prevent damage to the wire from the turning screw. All metal parts are completely recessed in the flexible polyamide moulding. This dead front design ensures safety and prevents short circuiting. The -FU designation provides a higher profile and therefore higher creepage distance to meet certain VDE design requirements.
Specifications
Insulating Material: Polyamide, self extinguishing to UL 94, V-0 or V-2, natural.
Temperature Limits: Short time — 140°C/284°F; Continuous — RTI 105°C/221°F; Low Limit — -40°C/-40°F.
Comparative Tracking Index: CTI >600.
Oxygen Index Rating: 25% (33% for Types 326 and 327).
Approvals : UL File E69841. CSA File LR24322.
Series 300 terminal strips are used for connecting stripped, unterminated, solid or stranded copper wires, ranging from 6 to 26 AWG depending on the product selected. Each strip has 12 circuits and can be easily cut to the required number of poles. Mounting holes are provided between each circuit. Captive screws are backed out and ready for wiring.
Each circuit has a wire protector to prevent damage to the wire from the turning screw. All metal parts are completely recessed in the flexible polyamide moulding. This dead front design ensures safety and prevents short circuiting. The -FU designation provides a higher profile and therefore higher creepage distance to meet certain VDE design requirements.
Specifications