ZF Electronics 0E13-00M0
Switch,Snap Action,SPDT,Metal Over-Travel Button Act,15A,125/250VAC,2A,48VDC,QC
Mfr. Part #: 0E13-00M0 / RS Stock #: 70207624
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.263
5
$9.438
10
$9.031
20
$8.206
100
$7.70
250
$6.677
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Button
Casing Material
General Purpose Phenolic
Contact Form
SPDT
Current Rating
15 A
Number of Poles
1
Operating Force
425 gf
Operation
Snap Action
Standards
UL Recognized, CSA Certified
Temperature Rating
105 C
Termination
QC Tabs
Type
Basic
Voltage Rating
125 V
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors. General Purpose Single-Pole Snap-Action Switches, E Series, +105°C Temperature Rating
Ratings: E13 — 15 A, 125/250 VAC; 3/4 HP — 125 VAC; 11/2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.
General purpose phenolic case material and stainless steel spring material.
Ratings: E13 — 15 A, 125/250 VAC; 3/4 HP — 125 VAC; 11/2 HP — 250 VAC; E14 — 25 A, 125/250 VAC; 1 HP, 125 VAC 2 HP, 250 VAC.
General purpose phenolic case material and stainless steel spring material.