Skip to content
information
Shopping from the United States?

RS COMPONENTS UK TS2GSDC

Transcend SD 2 GB SD Card,2.7-3.6V

Mfr. Part #: TS2GSDC / RS Stock #: 70461005

RS COMPONENTS UK

RS COMPONENTS UK TS2GSDC

Mfr. Part #: TS2GSDC
RS Stock #: 70461005

Description

Transcend SD 2 GB SD Card,2.7-3.6V

In Stock:

53

Price

Qty.

Standard Price

1

$19.294

5

$17.765

10

$16.401

20

$14.861

50

$13.706

Additional Inventory

Can ship in 10 days:

532

On order:

73

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7582552
Capacity
2 GB
Form Factor
0.94 x 1.26 x 0.08” (24 x 32 x 2.1mm)
Life
1000 Cycles
Operating Voltage
2.7 to 3.6 V
Primary Type
SD
Special Features
Mechanical Write Protection Switch
Temperature Operating Range
-13 to 185 F (-25 to 85 C) °C

Overview

SD Flash Memory Cards, Transcend
SD Flash Memory Cards are compact ''plug and play" cards that can be used for a variety of electronic devices, such as digital cameras, mobile phones, PDAs, MP3 players, notebooks and computers.