Amphenol Advanced Sensors T8100-D
Carbon Dioxide Transmitter,CO2, Temp,w/Display,1 Channel,ABC Logic,NDIR,White
Mfr. Part #: T8100-D / RS Stock #: 71235022
Price
Qty.
Standard Price
1
$363.726
3
$341.902
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Mounting Type
Wall Mount
Number of Channels
1
Sensing Mode
NDIR
Type
Carbon Dioxide (CO2)
Overview
Amphenol Advanced Sensors | Telaire Ventostat 8100 Series CO2, Humidity & Temperature Transmitters:
The Telaire Ventostat 8100 Series represents a full range of wall mount carbon dioxide, humidity and temperature transmitters with display options plus active humidity and temperature outputs. The Telaire 8100 Ventostat Series provides controlled ventilation with easy installation and a clean, modern look that suits most indoor environments.
Features:
Patented, Absorption Infrared Gas sensing engine provides high accuracy in a compact low cost package
Patented ABC Logic™ self-calibration system eliminates the need for manual calibration in most applications
Lifetime CO2 calibration guarantee when using ABC Logic™
Mounting plate with two-piece terminal blocks provide quick, easy wiring
Gas permeable, water resistant CO2 diffusion filter prevents particulate and water contamination of the sensor
Locking screw secures cover and sensor to the mounting bracket for tamper resistance
Dual simultaneous analog outputs (V & mA) available for CO2
Sensors are shipped factory calibrated
Modern enclosure with customized branding available
Two-piece design allows unit to be replaced without the need for rewiring
Accessory UIP software for making custom setting changes
Analog, BACnet versions available
The Telaire Ventostat 8100 Series represents a full range of wall mount carbon dioxide, humidity and temperature transmitters with display options plus active humidity and temperature outputs. The Telaire 8100 Ventostat Series provides controlled ventilation with easy installation and a clean, modern look that suits most indoor environments.
Features: