Banner Engineering DX80K9M6-PM2
Multiple Hop,900MHz, Data Radio, Wireless Industrial I/O Device, PM Series
Mfr. Part #: DX80K9M6-PM2 / RS Stock #: 70907967
Price
Qty.
Standard Price
1
$1,318.90
Additional Inventory
On order:
8
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
92937
Frequency Range
900 MHz
Input Output
Analog & Discrete
NEMA Rating
6
Output Type
PNP
Primary Type
Mapping Kit
Supply Voltage
10-30 VDC
Overview
Banner DX80 Performance Series — PM2 Mapping Kits:
An I/O Radio network that combines long range line-of-sight coverage with ease of deployment and use. The PM Series provides a flexible network that easily sets up without software. Setting up a basic point-to-point network is as easy as pairing a cell phone to a headset. You can replace cables and extend the range of digital and analog signals with minimal effor.
Features:
Includes one gateway and one node pre-mapped and pre-bound
900 MHz 1 Watt / 250 mW
LCD Selectable I/O Mapping
IP67 / NEMA 6
In: Four selectable NPN/PNP discrete; Two 0-20 mA