Banner Engineering DX80K9M6-PM8
Gateway / Node Kit, 900 MHz, 250 mW, 10-30 VDC, 6 x PNP, IP67, 92939, PM8 Series
Mfr. Part #: DX80K9M6-PM8 / RS Stock #: 71108166
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,549.251
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
92939
Enclosure Rating
NEMA 6
Family Name
SureCross
For Use With
PM8 Series
Frequency Range
900 MHz
IP Rating
IP67
Output Type
PNP ; Discrete
Power
250 mW
Primary Type
Kit ; Gateway ; Node
Standards
RS-485
Supply Voltage
10-30 VDC