Skip to content
information
Shopping from the United States?

Banner Engineering DX80N9X6S-P2

Node 900Mhz, 1W, IP67, 10-30VDCext Antenn, DX80 Performance Series

Mfr. Part #: DX80N9X6S-P2 / RS Stock #: 70699187

Banner Engineering

Banner Engineering DX80N9X6S-P2

Mfr. Part #: DX80N9X6S-P2
RS Stock #: 70699187

Description

Node 900Mhz, 1W, IP67, 10-30VDCext Antenn, DX80 Performance Series

In Stock:

4

Price

Qty.

Standard Price

1

$784.278

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
17443
Family Name
SureCross
Frequency Range
900 MHz
Housing Style
Enclosed Terminals
Input Output
Analog & Discrete
IP Rating
IP67
NEMA Rating
6
Power
1 W
Power Supply
10-30V dc W
Primary Type
Node
Special Features
External Antenna
Supply Voltage
10-30 VDC VDC ; 3.6-5.5 VDC VDC

Overview

Banner DX80 Performance Series — Sure Cross P2 Gateway: The Sure Cross wireless system is a radio frequency network with integrated I/O that operates in most environments to eliminate the need for wiring runs. Features:
  • Wireless industrial I/O device with four selectable discrete inputs, four sourcing discrete sourcing outputs, two universal analog inputs, and two 0 to 20 mA analog outputs
  • Selectable transmit power levels of 250 mW or 1 Watt for 900 MHz models and 65 mW for 2.4 GHz models
  • 10 V DC to 30 V DC power input
  • DIP switches for user configuration
  • Modbus serial interface
  • Site Survey analyzes the network’s signal strength and reliability and displays the results on the Gateway's LCD
  • Frequency Hopping Spread Spectrum (FHSS) technology ensures reliable data delivery within the unlicensed Industrial, Scientific, and Medical (ISM) band
  • Transceivers provide bidirectional communication between the Gateway and Node, including fully acknowledged data transmission
  • Lost RF links are detected and relevant outputs set to user-defined conditions