Skip to content
information
Shopping from the United States?

Cherry Americas G80-1800LPCEU-0

Keyboard, Compact, 104 Key, USB or PS2 Combo Interface, MX Gold Keyswitch, Gray

Mfr. Part #: G80-1800LPCEU-0 / RS Stock #: 70420325

Cherry Americas

Cherry Americas G80-1800LPCEU-0

Mfr. Part #: G80-1800LPCEU-0
RS Stock #: 70420325

Description

Keyboard, Compact, 104 Key, USB or PS2 Combo Interface, MX Gold Keyswitch, Gray

In Stock:

1

Price

Qty.

Standard Price

1

$137.236

5

$130.372

Additional Inventory

On order:

50

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
cURus ; CE ; FCC ; VDE
Cable Length
5.8 ft
Current Consumption
16 mA Amp
Housing Color
Gray
Interface
PS/2 Via Adapter ; USB
Number of Keys
104
Operating Temperature
32 to 122 °F
Primary Type
Keyboard
Shipping Weight
2.9 lbs (1315g) lbs
Size
15.9 x 7.1 x 1.7” (403.86 x 108.34 x 43.18mm) in
Storage Temperature
-4 to 140 F (-20 to 60 C) °C
Technology
MX
Type
Compact
UPC Code
4025112064937
Weight
2.45 lb

Overview

Small Dimensions and Top Performance. This best describes the Cherry G80 Compact keyboard. This very popular 16 inch keyboard is perfect for space saving applications and maximum key switch longevity requirements. It is available in both black and light grey. Features:
  • Individual keys with Gold Crosspoint contacts (MX technology)
  • High-performance and compact 16 inch PC keyboard
  • Space saving and ergonomic
  • Robust and reliable
  • High quality keyboard for professional users
  • Codeset 3 support eg. For Unix systems (PS/2 version)
  • Extremely high service life of individual keys
  • 5.8 ft cable