Skip to content
information
Shopping from the United States?

Cherry Americas G84-4420LUBEU-2

Keyboard,Ultraslim,83 Key,Trackball W/2 Keys,USB,US,MX Gold Keyswitch,Black

Mfr. Part #: G84-4420LUBEU-2 / RS Stock #: 70207429

Cherry Americas

Cherry Americas G84-4420LUBEU-2

Mfr. Part #: G84-4420LUBEU-2
RS Stock #: 70207429

Description

Keyboard,Ultraslim,83 Key,Trackball W/2 Keys,USB,US,MX Gold Keyswitch,Black

In Stock:

11

Price

Qty.

Standard Price

1

$212.443

5

$201.817

Additional Inventory

On order:

20

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
1.75 m
Housing Color
Black
Interface
USB
Number of Keys
83
Primary Type
Keyboard
Size
15 Inch in
Special Features
Trackball
Technology
ML
Type
Ultraslim
UPC Code
4025112067921

Overview

Cherry Americas’s G84-4400 series keyboards is your high performance input device of choice. If spa ce prevents you the use of a traditional mouse then the ultra-flat compact G84-4400 keyboard with built in trackball is the solution. It is optimally suited for 19-inch applications, slim-line PC’s and laptops. Features:
  • Individual keys with Gold Crosspoint contacts (ML technology).
  • Designed for continuous usage: 20 million operations for each key
  • High level of reliability and unique precision confirmation feeling
  • Integrated trackball (mechanical) plus 2 mouse keys
  • Extremely flat, just 20mm
  • Can be used with standard drivers of the operating system
  • Ideal for limited space and 19-inch applications
  • As many as 35 variation available – See data sheet