Skip to content
information
Shopping from the United States?

Cherry Americas G84-5500LUMEU-2

Keyboard,Compact,88Key,W/Touchpad and 2 Keys,USB,English/UK,MXGold Keyswitch,Blk

Mfr. Part #: G84-5500LUMEU-2 / RS Stock #: 70207491

Cherry Americas

Cherry Americas G84-5500LUMEU-2

Mfr. Part #: G84-5500LUMEU-2
RS Stock #: 70207491

Description

Keyboard,Compact,88Key,W/Touchpad and 2 Keys,USB,English/UK,MXGold Keyswitch,Blk

In Stock:

54

Price

Qty.

Standard Price

1

$173.778

5

$165.088

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2.5 m
Dimensions
0.71 in H X 0.00 in W X 14.72 in L
Housing Color
Black
Interface
USB
Number of Keys
88
Primary Type
Keyboard
Size
15 Inch in
Special Features
Touchpad
Technology
ML
Type
Ultraslim
UPC Code
4025112071393

Overview

Cherry Americas’s XS Touchpad keyboard combines comfortable mouse control with compact dimensions. The large touchpad allows the cursor to be controlled easily and precisely. Features:
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • High quality touchpad with two mouse buttons
  • Designed for continuous usage: 20 million operations for each key
  • Compact dimensions, ideal for 19-inch applications
  • Standardized measurements and installation dimensions - can be adapted to almost every application
  • Lightweight
  • Plug and play- can be used with the operating system’s standard drivers
  • Supports Code Set 3 and Unified POS
  • Fastening option for permanent installation
  • Detachable pluggable feet (2) for individually adjusting the tilt of keyboard
  • Freely programmable keys for even more time-saving operation
  • USB or PS/2 connection via a adaptor – See data sheet
  • Multiple variations available - See data sheet
  • Laser inscription keys
  • 2.50 m cable