Skip to content
information
Shopping from the United States?

Cherry Americas JW-T0100

Mouse,Wireless,5 Button,2.4 GHz,Nano USB Receiver,1000/1750 dpi Resolution,Black

Mfr. Part #: JW-T0100 / RS Stock #: 70357287

Cherry Americas

Cherry Americas JW-T0100

Mfr. Part #: JW-T0100
RS Stock #: 70357287

Description

Mouse,Wireless,5 Button,2.4 GHz,Nano USB Receiver,1000/1750 dpi Resolution,Black

In Stock:

10

Price

Qty.

Standard Price

1

$40.711

5

$37.455

10

$34.606

100

$31.35

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Color
Black
Interface
USB
Number of Keys
5
Primary Type
Mouse
Resolution
1000 dpi ; 1750 %
Sensor Type
Infrared
UPC Code
4025112076657

Overview

Cherry Americas’ JW-T0100 wireless mouse with a practical Nano USB receiver is a favorite among CHERRY customers. It is a 5 button mouse with 2.4 GHz technology and an ergonomic design that feels very comfortable under your palm. Features:
  • Very affordable
  • Non-slip rubber on the sides for grip and comfort
  • Nano USB receiver can remain inserted in the computer/laptop or can be stored in the mouse
  • Infrared sensor: precise and energy saving
  • Resolution 1000/1750 dpi (adjustable)
  • Optimized for right handed users
  • 5 m range on the 2.4 GHZ wireless