Skip to content
information
Shopping from the United States?

Honeywell PX2AN1XX200PSAAX

Industrial Pressure Senor, 1/4-18NPT, 200 psi, Sealed, Ratiometric, PX2 Series

Mfr. Part #: PX2AN1XX200PSAAX / RS Stock #: 70237526

Honeywell

Honeywell PX2AN1XX200PSAAX

Mfr. Part #: PX2AN1XX200PSAAX
RS Stock #: 70237526

Description

Industrial Pressure Senor, 1/4-18NPT, 200 psi, Sealed, Ratiometric, PX2 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$219.978

5

$208.978

10

$200.178

Additional Inventory

On order:

35

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25 %
Features
Temperature Compensated
Gauge Port Size
0.25 in
IP Rating
IP65
Maximum Pressure Measured
750 (5171.07) PSI (kPa)
Measurement Range
0 to 200 psi
Measurement Units
psi
Operating Pressure
200 PSI
Operating Temperature
125 °C
Output
0.5-4.5 V
Output Type
Analog, Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
4.75-5.25 V
Termination
Connector
Type
Sealed Gauge

Overview

Honeywell PX2AN Series Pressure Transducer
Honeywell’s PX2AN Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2AN Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. The PX2AN Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2AN series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.