Skip to content
information
Shopping from the United States?

IDEC Corporation FT1A-C12RA-B

HMI+PLC, 3.8" TFT 65K Color, 8/4 I/O, Dark Gray, FT1A Series SmartAXIS

Mfr. Part #: FT1A-C12RA-B / RS Stock #: 70274919

IDEC Corporation

IDEC Corporation FT1A-C12RA-B

Mfr. Part #: FT1A-C12RA-B
RS Stock #: 70274919

Description

HMI+PLC, 3.8" TFT 65K Color, 8/4 I/O, Dark Gray, FT1A Series SmartAXIS

In Stock:

232

Price

Qty.

Standard Price

1

$568.04

5

$539.638

10

$528.275

25

$511.236

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Color
Gray
Current Rating
10 A
Dimensions
0.00 in W X 4.11 in L X 2.11 in D
Display Colors
Color
Display Size
3.8 in
Display Type
TFT LCD
Family Name
SmartAXIS Family
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Number of Ports
3
Primary Type
HMI/PLC
Special Features
NILL
Supply Voltage
24 VDC
Temperature Operating Range
0 to 50 C °C
Type
Dark Gray

Overview

Features:
  • 3.8" (3.7" Monochrome) HMI with Embedded 12 I/O PLC
  • Available in Monochrome or 65K TFT Color
  • 740 cd/m2 Monochrome, 400 cd/m2 Color
  • 8 Inputs, 4 Relay Outputs
  • Embedded 2pt 0-10 V Analog Input
  • 10 Amp Relay Contacts
  • Vertical or Horizontal Orientation
  • Embedded Ethernet Port
  • USB Mini-B Programming Port
  • USB Type A Port for Data Logging and Recipe Functions
  • RS232C/RS485 Interface
  • IP66F (Water and Oiltight)