Skip to content
information
Shopping from the United States?

IDEC Corporation FT1A-M14SA-S

PLC/Touch HMI,24VDC,3.7 STN Mnchrm,14 I/O,Sink In,Trnstr Source Out,Silver Bezel

Mfr. Part #: FT1A-M14SA-S / RS Stock #: 70516832

IDEC Corporation

IDEC Corporation FT1A-M14SA-S

Mfr. Part #: FT1A-M14SA-S
RS Stock #: 70516832

Description

PLC/Touch HMI,24VDC,3.7 STN Mnchrm,14 I/O,Sink In,Trnstr Source Out,Silver Bezel

In Stock:

4

Price

Qty.

Standard Price

1

$715.099

5

$679.338

10

$665.038

25

$643.588

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Display Colors
Monochrome
Display Size
3.7 in
Display Type
STN
Family Name
SmartAXIS Family
Mounting Type
Panel Mount
Number of Ports
14
Supply Voltage
24 VDC
Temperature Operating Range
0 to 55 C °C

Overview

The FT1A SmartAXIS Touch combines operator interface and control in a single compact package, all programmable with IDEC’s PC-based software. The FT1A Touch is available in 12 I/O and 14 I/O configurations with analog I/O expansion capability suitable for advanced analog monitoring and control.

  • 10A Relay Contacts
  • Built-In 2-8 Analog Inputs
  • Embedded Smart LCD/Keypad
  • Built-In Real Time Clock
  • Embedded RJ45 Ethernet Port for Remote Connectivity and Modbus TCP Communication