Skip to content
information
Shopping from the United States?

IDEC Corporation FT2J-7U22KAF-B

PLC/HMI Combo, 7" TFT Display, 3 Port, 22 IO, 6 Sink Out, FT2J Series

Mfr. Part #: FT2J-7U22KAF-B / RS Stock #: 75074831

IDEC Corporation

IDEC Corporation FT2J-7U22KAF-B

Mfr. Part #: FT2J-7U22KAF-B
RS Stock #: 75074831

Description

PLC/HMI Combo, 7" TFT Display, 3 Port, 22 IO, 6 Sink Out, FT2J Series

In Stock:

2

Price

Qty.

Standard Price

1

$1,352.065

5

$1,311.508

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Display Size
7 in
Display Type
TFT LCD
IP Rating
IP66 ; IP67
Number of Inputs
14
Number of IO Ports
22
Number of Outputs
8
Number of Ports
3
Supply Voltage
24 VDC
Temperature Operating Range
-20 to 55 °C

Overview

A technologically advanced 7” vivid multi-touch display, with an integrated PLC controller and expandable I/O, makes the new FT2J Series a leading choice for many applications across a wide variety of industries. An exceptionally wide operating temperature range of -20C to +55C as well as IP66F, IP67F, Type 4X, 12, 13, and Class I Div 2 approval ratings, assures reliable operation in the toughest environments. These touchscreens are built for endurance and are backed by an industry leading three-year warranty. 

Key Features

- 22 I/O (14 in/8 out) Points 

- -20 to + 55°C Operating Temp. 

- 800 x 400 pixels Display Resolution 

- PCAP Glass Top HMI Design 

- Embedded RJ45 Ethernet Port 

- Built-in Analog Inputs and Outputs Key Features 

- PID and PWM Controls 

- Remote Access, FTP, Email, Mobile App and Custom  Web Page


Display Screen

- 7-inch wide TFT color LCD


Communication Interface

- Serial interface (RS232C, RS422/485), Ethernet, USB


Bezel Color

- Black


Input

- 14 points total  (sink/source) (4 of them configurable  as analog inputs)


Output

- 6 point transistor sink output, 2 point analog output