Skip to content
information
Shopping from the United States?

IDEC Corporation RTE-B2AF20

Timer, Analog, Blade, 100-240VAC, StartInput Triggered, RTE Series

Mfr. Part #: RTE-B2AF20 / RS Stock #: 70173507

IDEC Corporation

IDEC Corporation RTE-B2AF20

Mfr. Part #: RTE-B2AF20
RS Stock #: 70173507

Description

Timer, Analog, Blade, 100-240VAC, StartInput Triggered, RTE Series

In Stock:

77

Price

Qty.

Standard Price

1

$75.185

10

$71.423

25

$67.672

50

$63.91

100

$60.148

250

$56.386

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Enclosure Rating
IP40
Input Type
Voltage
Mounting Type
DIN Rail Mount
Supply Voltage
100-240 VAC
Termination
Blade
Type
Timer

Overview

Specifications Input Voltages: 120-240 VAC +10% to -20% (50/60 Hz); 12 VDC, ±10%; 24 VAC/VDC, +10% to -15%. Contact Configuration: 2 Form C, DPDT (delay outputs). Contact Load Ratings: 10 A resist. @ 240 VAC, 30 VDC; 7 A inductive @ 240 VAC, 30 VDC; 1/6 HP @ 120 VAC; 1/3 HP @ 240 VAC. Power Consumption: 2.2 VA, maximum. Repeat Accuracy: ±0.25% maximum, 10 ms. Reset Time: 0.1 second, maximum. Dielectric Strength: 1500 VAC, 1 minute (between power and output terminal, except between contacts of the same pole). Life Expectancy: Mechanical — 50,000,000 operations; Electrical 250,000 operations. Features:
  • Multifunction Operation: On-Delay/Interval or Off-Delay/Single-Shot
  • Multi-Time Range Settings from 0.1 Second to 600 Hours
  • High Repeat Accuracy of ±0.25%
  • Standard Pin or Blade Termination
  • UL Listed, C-UL Listed, TÜV Tested, CE Marked