Skip to content
information
Shopping from the United States?

ifm efector PQ7834

Pneumatic Pressure Sensor, -1 to 10 bar, G 1/8 Internal, 2DO, IP65, PQ Series

Mfr. Part #: PQ7834 / RS Stock #: 71488601

ifm efector

ifm efector PQ7834

Mfr. Part #: PQ7834
RS Stock #: 71488601

Description

Pneumatic Pressure Sensor, -1 to 10 bar, G 1/8 Internal, 2DO, IP65, PQ Series

In Stock:

23

Price

Qty.

Standard Price

1

$239.25

5

$227.293

10

$220.11

25

$212.938

Additional Inventory

On order:

34

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PQ-010-RHR18-QFPKG/AS
IP Rating
IP65
Measurement Range
-1 to 10 bar
Measurement Units
bar
Number of Outputs
2 Digital
Operating Voltage
18 to 32 VDC
Process Connection
G 1/8 Internal

Overview

ifm Type Type PQ Series — Pressure Sensors with Display for Pneumatic Applications | IFM Efector Pressure Sensors:

The PQ series pressure sensors are designed to monitor system pressure in pneumatic and compressed-air networks of machines and plants. The sensors can be used for both relative and differential pressure measurement. This makes them particularly suited for monitoring of filters for soiling or clogging. The measuring cell is insensitive to liquids or deposits that might occur in the system. It is overload protected and highly accurate.

A 4-digit LED display, which can be seen from a distance and easily read, and two pushbuttons allow easy set-up, maintenance and operation of the sensor. The display can be switched from the indication of “red" to an alternating indication of “red – green". So, switching states can be highlighted or an independent colour window can be created.
Sensors with analogue output can also be configured via IO-Link, e.g. using a USB interface. The LINERECORDER SENSOR software is used to visualise, transfer and archive parameter sets.

Features:
  • Clearly visible LED display
  • Two-color display of the process values to identify the acceptable range
  • Easy installation with integrated mounting holes and accessories
  • Two switching outputs or one switching and one analog output
  • Pressure range -1..1 bar or -1..10 bar
  • Reliable monitoring of the system pressure in pneumatics and in compressed air systems
  • Very high overpressure and vacuum resistance
  • Clearly visible slanted LED display
  • Red/green display for clear identification of the acceptable range
  • With programmable switching output and analog output