Skip to content
information
Shopping from the United States?

Koyo RCB-061014

Needle Roller Bearing,NRB Drawn Cup Clutch

Mfr. Part #: RCB-061014 / RS Stock #: 72061491

Koyo

Koyo RCB-061014

Mfr. Part #: RCB-061014
RS Stock #: 72061491

Description

Needle Roller Bearing,NRB Drawn Cup Clutch

In Stock:

15

Price

Qty.

Standard Price

1

$19.492

10

$18.524

25

$17.545

50

$16.577

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Drawn Cup Roller Clutch
Dynamic Load Rating
6.01 kN
Inner Diameter
0.37500 in
Material
Steel
Outer Diameter
0.6300 in
Overall Width
0.87” (22.1mm) in
RPM
18000 RPM
Static Load Rating
4.89 kN
UPC Code
605790218545