Skip to content

MEAN WELL MDR-20-12

Power Supply,AC-DC,12V,1.67A,100-264V In,Enclosed,DIN Rail,PFC,20W,MDR Series

Mfr. Part #: MDR-20-12 / RS Stock #: 70069736

MEAN WELL

MEAN WELL MDR-20-12

Mfr. Part #: MDR-20-12
RS Stock #: 70069736

Description

Power Supply,AC-DC,12V,1.67A,100-264V In,Enclosed,DIN Rail,PFC,20W,MDR Series

In Stock:

1305

Price

Qty.

Standard Price

1

$22.517

5

$21.395

10

$20.944

25

$20.493

50

$20.042

100

$19.591

200

$19.14

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
1.67 A
Output Power
20 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Signal ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
Industrial

Overview

Features:
  • "Universal AC Input/Full Range
  • Protections: Short Circuit, Overload, Over Voltage
  • Cooling by Free Air Convection
  • Can be Installed on DIN Rail TS-35/7.5 or 15
  • NEC Class 2/LPS Compliant
  • Built-In DC OK Active Signal
  • LED Indicator for Power ON
  • No Load Power Consumption 0.75 W
  • 100% Full Load Burn-In Test
  • 3-Year Factory Warranty