MEAN WELL MDR-20-5
Power Supply,AC-DC,5V,3A,100-264V In,Enclosed,DIN Rail,PFC,15W,MDR Series
Mfr. Part #: MDR-20-5 / RS Stock #: 70293828
Price
Qty.
Standard Price
1
$20.174
5
$19.371
10
$18.964
25
$18.557
50
$18.161
100
$17.754
200
$17.347
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
3 A
Output Power
15 W
Output Voltage
5 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Signal ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection
Type
Industrial
Overview
Features: "Universal AC Input/Full Range Protections: Short Circuit, Overload, Over Voltage Cooling by Free Air Convection Can be Installed on DIN Rail TS-35/7.5 or 15 NEC Class 2/LPS Compliant Built-In DC OK Active Signal LED Indicator for Power ON No Load Power Consumption 0.75 W 100% Full Load Burn-In Test 3-Year Factory Warranty