Moxa AWK-3131A-US
Wireless LAN Access Point, 802.11n, -25 to 60 C, 12-48 VDC, US, AWK-3131A Series
Mfr. Part #: AWK-3131A-US / RS Stock #: 71992559
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,208.812
5
$1,172.545
Additional Inventory
On order:
13
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Range
2.412 to 2.462 GHz (11 channels) GHz ; 5.180 to 5.240 GHz (4 channels) GHz ; 5.260 to 5.320 GHz (4 channels) GHz ; 5.500 to 5.700 GHz (11 channels) GHz ; 5.745 to 5.825 GHz (5 channels) GHz
Operating Temperature
-25 to 60 °C
Output Type
DSSS ; OFDM ; MIMO-OFDM
Primary Type
Wireless Access Point/Client
Special Features
Redundant Dual Voltage Input
Standards
IEEE 802.11a/b/g/n
Supply Voltage
12 to 48 VDC VDC ; 48 VDC PoE V
Overview
Moxa’s extensive collection of industrial-grade wireless 3-in-1 AP/bridge/client products combine a rugged casing with high-performance Wi-Fi connectivity to deliver a secure and reliable wireless network connection that will not fail, even in environments with water, dust, and vibrations.