Niryo NED2
Robot Arm, 6- Axis, 300g Payload, 440mm Maximum Reach, 200mm x 200mm Footprint
Mfr. Part #: NED2 / RS Stock #: 73773592
Price
Qty.
Standard Price
1
$5,095.266
5
$4,942.41
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Communication
Modbus TCP (master), TCP/IP
Digital Interface Type
USB 2.0 (2x), USB 3.0 (2x), Ethernet
Load Capacity
300 g
Number of Joints
6
Reach
440 mm
Software
Niryo Studio (free software), Python (PyNiryo), C++, ROS (PyNiryoRos)
Special Features
Custom gripper included
Speed
0.468 m/s
Weight
7 kg
Overview
Following in the footsteps of Ned, its predecessor, Ned2 is the ideal cobot to meet your various needs in terms of prototyping Industry 4.0 oriented applications.
Its six axis give it a range of motion that meets the needs of industry.
With the same aluminum structure as Ned, Ned2 will continue to meet your requirements in terms of robustness, precision (0.5 mm) and repeatability (0.5 mm).
Overall aesthetics of Ned2 were reworked to offer you a product with plastic injection molded covers, reducing its net weight and improving its robustness and finish.
Ned2 is based on Ubuntu 18.04, ROS Melodic and benefits from the capabilities of the Raspberry PI 4, a high performance 64-bit ARM V8 processor and 4gb of RAM.
Discover a robot with increased performances, thanks to new servo motors featuring Silent Stepper Technology, which significantly reduces the noise level of the robot.