Skip to content
information
Shopping from the United States?

Panasonic Industrial Automation DP-102-N-P

Sensor, Digital Pressure, Standard Version, PNP, M5 Female + NPT 1/8 Male

Mfr. Part #: DP-102-N-P / RS Stock #: 70036552

Panasonic Industrial Automation

Panasonic Industrial Automation DP-102-N-P

Mfr. Part #: DP-102-N-P
RS Stock #: 70036552

Description

Sensor, Digital Pressure, Standard Version, PNP, M5 Female + NPT 1/8 Male

In Stock:

43

Price

Qty.

Standard Price

1

$108.90

5

$104.544

10

$101.277

Additional Inventory

On order:

28

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Pressure Measured
-21.76 ~ 217.56 (-150 ~ 1500) PSI (kPa)
Operating Pressure
-14.5 ~ 145.04 (-100 ~ 1000) PSI (kPa)
Operating Temperature
-10 to 50 °C
Output Type
PNP - Open Collector
Package Type
Module
Port Style
Threaded
Supply Voltage
12-24 VDC
Termination
Connector
Type
Vented Gauge