Phoenix Contact 1194423
Pre-paired,(2),Wireless Ethernet Bridge,Passive POE,300 Mbps,2 mi,FL WLAN 4321
Mfr. Part #: 1194423 / RS Stock #: 72008853
Price
Qty.
Standard Price
1
$680.548
Additional Inventory
Can ship in 10 days:
121
On order:
3
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4 GHz
IP Rating
IP67
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Wireless Communications
Special Features
Pre-paired Units ; Passive POE Power
Supply Voltage
24 VDC
Transmission Speed
10/100/1000 Mbps
Type
Wireless Bridge
Warranty
Limited Lifetime
Overview
Phoenix Contact ZB / ZBFSeries -Plug