Skip to content
information
Shopping from the United States?

Phoenix Contact 2702538

Industrial WLAN Access Point,Wireless,1 RJ45 Port,Autocrossing,62.8x36.5x113.2mm

Mfr. Part #: 2702538 / RS Stock #: 71024790

Phoenix Contact

Phoenix Contact 2702538

Mfr. Part #: 2702538
RS Stock #: 71024790

Description

Industrial WLAN Access Point,Wireless,1 RJ45 Port,Autocrossing,62.8x36.5x113.2mm

In Stock:

19

Price

Qty.

Standard Price

1

$659.736

Additional Inventory

Can ship in 10 days:

99

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FL WLAN 1101
Approvals
UL Listed ; cUL Listed ; cULus Listed
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
Single-hole mounting
Number of Conductors
1
Number of Positions
3
Overall Length
6.142 in
Primary Type
Wireless Communications
Stripping Length
10 mm in
Supply Voltage
9-30 VDC
Type
IEEE 802.11 a/b/g/n 2.4 GHz and 5 GHz to 300 Mbps
UPC Code
4055626279398
Warranty
Limited Lifetime

Overview

Phoenix Contact VAL-MS Series Unmanaged Switch