Skip to content
information
Shopping from the United States?

Phoenix Contact 2902992

DIN Rail Mount Power Supply,24V,2.5A,Input 85-264V,60W,UNO POWER Series

Mfr. Part #: 2902992 / RS Stock #: 70283036

Phoenix Contact

Phoenix Contact 2902992

Mfr. Part #: 2902992
RS Stock #: 70283036

Description

DIN Rail Mount Power Supply,24V,2.5A,Input 85-264V,60W,UNO POWER Series

In Stock:

994

Price

Qty.

Standard Price

1

$62.557

5

$60.06

10

$58.806

25

$57.552

50

$56.298

Additional Inventory

Can ship in 10 days:

4065

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UNO-PS/1AC/24DC/ 60W
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
UPC Code
4046356729208
Warranty
Limited Lifetime

Overview

Phoenix Contact UNO POWER Series - Compact, Basic Functionality Power Supplies :

The UNO POWER product range offers performance classes ranging from 25 to 240 W at output voltages of 5 to 48 V DC. UNO POWER allows input voltages from 85 to 264 V AC and functions reliably even in the event of voltage fluctuations in the power supply network. In the case of higher values from 264 to 575 V AC, the 2 AC device with 24 V and 90 W is used. Two devices with the designation C2LPS are certified according to UL 1310/508 Listed Class 2 and are ideal for the American market. Thanks to the wide range of products and the temperature range from -25°C to +70°C, the devices support flexible use.

Compared with other products on the market, using the UNO POWER power supply provides excellent energy savings, achieved through low idling losses below 0.3 W and optimized efficiency. With over 90% efficiency at nominal load, just a small amount of electrical energy is converted into undesired heat energy. UNO POWER supplies maximum power in the smallest space and is also available with 150 and 240 W output power. The output voltage can be set from 24 to 28 V DC via a potentiometer.

Features:
  • Maximum energy efficiency thanks to high efficiency of up to 94 % and extremely low idling losses to under 0.3 W
  • Narrow housing from 22.5 mm to 55 mm wide
  • Wide range of products covers all common voltage levels
  • Robust and reliable at temperatures from -25°C to 70°C
  • 24 V DC/6.25 A for 150 W at an overall width of 37 mm
  • 24 V DC/10 A for 240 W at an overall width of 45 mm



    Compared to other products on the market, using the UNO POWER power supply delivers excellent energy savings as a result of low no-load losses below 0.3 W and optimized efficiency. With efficiency factors of up to 94% at nominal load, just a small amount of electrical energy is converted into undesired heat energy. Maximum energy efficiency, thanks to high efficiency of up to 94% and thanks to extremely low idling losses of less than 0.3 W Particularly compact, thanks to high power density Wide range of products covers all common voltage levels Outdoor installation possible with a wide temperature range from -25°C to +70°C