Skip to content
information
Shopping from the United States?

RS PRO 1026122

Multifunction Timer SPDT DIN Rail 12-230VAC/VDC 100ms Screw Term UL Listed

Mfr. Part #: 1026122 / RS Stock #: 71188364

RS PRO

RS PRO 1026122

Mfr. Part #: 1026122
RS Stock #: 71188364

Description

Multifunction Timer SPDT DIN Rail 12-230VAC/VDC 100ms Screw Term UL Listed

In Stock:

125

Price

Qty.

Standard Price

1

$43.989

10

$41.789

50

$39.699

100

$37.719

Additional Inventory

Can ship in 10 days:

602

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL
Contact Form
SPDT
Control Voltage
12 to 230 V
Current Rating
8 A
Dimensions
0.00 in W X 3.50 in L
Function
Multi-Function
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
Termination
Screw
Timing Range
0.1 Sec. to 100 Hrs. Hour(s)
UPC Code
5056112284352

Overview

LMMT - Multifunction Timers

Multifunction timer LMMT in a 17.5mm DIN rail housing.

  • 7 selectable functions
  • 7 selectable time ranges
  • Fine adjustment of selected time range
  • LED warning indication if function is changed whilst powered
  • Switch initiated functions ideal for use in Watchdog circuits
  • Multi-voltage input
  • Red LED indication for relay status
  • 17.5 mm width
  • DIN rail mounting