Skip to content
information
Shopping from the United States?

RS PRO 2970125

Beige Polyetheretherketone (PEEK) Rod 300mmx30mm Dia.

Mfr. Part #: 2970125 / RS Stock #: 70642959

RS PRO

RS PRO 2970125

Mfr. Part #: 2970125
RS Stock #: 70642959

Description

Beige Polyetheretherketone (PEEK) Rod 300mmx30mm Dia.

In Stock:

1

Price

Qty.

Standard Price

1

$162.481

5

$154.759

Additional Inventory

Can ship in 10 days:

1

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2970125
Color
Beige
Density
1.49 g/cm3 g/cm<sup>3</sup>
Dimensions
11.81 in L
Elongation
2.5 %
Hardness
M 103 Type A
Material
PEEK
Maximum Operating Temperature
260 °C
Tensile Strength
180 MPa
UPC Code
5056111979907

Overview

PEEK GF30
PEEK GF30 is a 30% glass Fiber reinforced material offering extremely high dimensional stability together with very high thermal-mechanical strength. Suitable for use in highly demanding applications including thermal/electrical insulators, plug parts, high thermal/mechanical loaded parts and support rings etc.
Good chemical/radiation resistance
Hydrolysis resistant even against superheated steam
Very rigid with high creep resistance
Electrically insulating
Manufactured to DIN 53479; DIN53765; DIN53765-D-10; ASTM-D 1929
Supplied in 300mm lengths
Beige in Color