Skip to content
information
Shopping from the United States?

RS PRO 8966816

Time Delay Relay On-Delay SPDT 0.3 Second-30 Hours 24VAC/24VDC/110VAC

Mfr. Part #: 8966816 / RS Stock #: 71039290

RS PRO

RS PRO 8966816

Mfr. Part #: 8966816
RS Stock #: 71039290

Description

Time Delay Relay On-Delay SPDT 0.3 Second-30 Hours 24VAC/24VDC/110VAC

In Stock:

128

Price

Qty.

Standard Price

1

$29.293

5

$27.852

10

$26.488

Additional Inventory

Can ship in 10 days:

735

On order:

510

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8966816
Approvals
cUL
Contact Form
SPDT
Control Voltage
110 V
Current Rating
5 A
Function
On-Delay
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-10 °C
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
Termination
Screw
UPC Code
5056112243380
Warranty
3 Years

Overview

RS Pro On Delay Time Delay Relay- 17.5 mm

RS Pro On delay time delay relay is a dual voltage, single function timer that is compact in size and suitable for DIN Rail mounting.

  • 17.5 mm width
  • DIN Rail mounting
  • Integrated dual voltage
  • On delay timing function
  • LED indications for power and relay status
  • SPDT output relay
  • 0.3s-30hrs timing range
  • Wide supply voltage range
  • IP20 (terminals), IP40 (enclosure) protection