Skip to content
information
Shopping from the United States?

Schneider Electric/Legacy Relays 16-700DIN

DIN Rail Aluminum Mounting Track, L: 3.28 (1M), W: 1.38" (35mm), 0.28 lb (125g)

Mfr. Part #: 16-700DIN / RS Stock #: 70185003

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 16-700DIN

Mfr. Part #: 16-700DIN
RS Stock #: 70185003

Description

DIN Rail Aluminum Mounting Track, L: 3.28 (1M), W: 1.38" (35mm), 0.28 lb (125g)

In Stock:

536

Price

Qty.

Standard Price

1

$17.60

5

$16.368

10

$15.84

25

$15.312

50

$14.784

100

$14.256

Additional Inventory

On order:

21

Manufacturer Lead Time:

36 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P701694E
Dimensions
0.00 in W X 39.37 in L
Material
Aluminum
Mounting Type
DIN Rail Mount
Weight
125 g

Overview

DIN Rail Mounting Track, Aluminum Material, 38.37 in. Length
  • Width is 1.377 "
    Weight is 125 g. Extruded aluminum.