Skip to content
information
Shopping from the United States?

Schneider Electric XACA2013

Pendant Control Station, 3-Way IP65, Harmony XAC Series

Mfr. Part #: XACA2013 / RS Stock #: 70379969 Better World Products Better World

Schneider Electric

Schneider Electric XACA2013

Mfr. Part #: XACA2013
RS Stock #: 70379969

Description

Pendant Control Station, 3-Way IP65, Harmony XAC Series

In Stock:

23

Price

Qty.

Standard Price

1

$174.856

10

$166.111

25

$157.366

50

$148.632

100

$139.887

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Family Name
Harmony XAC Family
IP Rating
IP65
Legend
Up Arrow ; Down Arrow ; E-Stop
Material
Polypropylene
Number of Buttons
3
Type
Hoist Control
UPC Code
785901558774

Overview

Schneider Harmony XAC Family of Series - Medium-Duty Pendant Stations | Pendant Control Stations with 22mm Buttons:


XACA pendant stations are designed for standard or medium-duty control circuit applications. The enclosures are made from rugged, double-insulated thermoplastic material. These stations have been designed for easy handling and operation, even with heavy work gloves. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of UL and IEC standards. XACA pendants are not only simple and intuitive but also very ergonomic for the operator to use.


Two styles of stations are offered: Small Hoist pistol grip stations with integral parts and General Purpose station components with modular assembly required. The general-purpose components are available as custom, factory-assembled stations. For custom applications, a wide range of operators, contact blocks, legend plates, and accessories are offered.


This range includes:

  • Functions: 1 or 2 speed up, down, right, and left movements; emergency stop option available
  • Four Pendant Types: XACA- / XACB- / XACD- / XACM-


Features:

  • Single and two-speed versions with 2, 4, 6, 8, 12 number of hole versions
  • Momentary or maintained contacts with or without mechanical interlocks
  • High impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V) with NEMA 4, 4X, 5, IP65 degree of protection
  • UL Listed, CSA approved, carries CE marking
  • Yellow-colored pendants only
  • Besides pre-built versions, all other orders are custom.
  • XACA available with pistol grip
  • Compliance with IEC standards & UL/CSA certified. Double-insulated polypropylene casing tested with NEMA 4 and 4X protection. XAC Pendant uses ZA2 22 mm push buttons in assembly mounting to an internal metal plate


Applications:

  • Hoisting: Industry (bridge cranes) and Building (tower and mobile cranes)
  • Material handling (lift platforms, locomotives) Drilling (Mining)