Skip to content
information
Shopping from the United States?

Schneider Electric XALK178H7

E-Stop, Twist Reset, Grey/Yellow base, 40mm Red Mushroom Head, XALK Series

Mfr. Part #: XALK178H7 / RS Stock #: 70243940

Schneider Electric

Schneider Electric XALK178H7

Mfr. Part #: XALK178H7
RS Stock #: 70243940

Description

E-Stop, Twist Reset, Grey/Yellow base, 40mm Red Mushroom Head, XALK Series

In Stock:

77

Price

Qty.

Standard Price

1

$185.933

10

$176.638

25

$167.343

50

$158.048

100

$148.753

Additional Inventory

On order:

30

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Twist Release
Actuator Color
Red
Actuator Type
Mushroom
Color
Yellow
Contact Form
1 NC
Family Name
Harmony XB5 Family
For Use With
Yellow
Illumination
Illuminated
IP Rating
IP69K
Legend
No Legend
NEMA Rating
13 ; 4X
Number of Buttons
1
Number of Positions
2
Type
Emergency Stop
UPC Code
785901728382

Overview

XALD / XALK Series Control Stations
XALD and XALK series offer maximum flexibility with either complete products or components for customer assembly and they are suitable for a wide variety of applications.