Skip to content
information
Shopping from the United States?

SMC Corporation PSE530-M5

Sensor, +/-2%, 0 to 1 Mpa, 12 to 24VDC, 15 mA, 1 to 5VDC, PPE (Enclosure)

Mfr. Part #: PSE530-M5 / RS Stock #: 70070711

SMC Corporation

SMC Corporation PSE530-M5

Mfr. Part #: PSE530-M5
RS Stock #: 70070711

Description

Sensor, +/-2%, 0 to 1 Mpa, 12 to 24VDC, 15 mA, 1 to 5VDC, PPE (Enclosure)

In Stock:

5

Price

Qty.

Standard Price

1

$61.303

Additional Inventory

Can ship in 10 days:

1049

On order:

26

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/- 2% mA
Casing Material
PPE (Enclosure)
Operating Temperature
0 to 50 °C
Output Voltage
1 to 5 VDC V
Power Supply
12 to 24 VDC
Pressure Range
0 to 1 Mpa psi
Supply Voltage
12-24 VDC

Overview

PSE530 and 532 are remote pressure sensors with a 1 to 5V analog signal output. 530 is for a standard pneumatic system's pressure range, while the 532 model is for low pressure. PSE sensors measure pressure of any non-corrosive, non-flammable gas. An accuracy of ±2% of the full scale rated pressure range is suitable for general purpose applications. The cable is replaceable, with a locking thread relief. PSE530 and PSE532 are CE and RoHS compliant, with IP40 enclosure ratings.,Economical remote pressure sensor in a small IP40 package,Power supply requirement: 12 to 24 VDC,1 to 5V analog output,Accuracy: ±2% of F.S.,Repeatability: ±1% of F.S.,Port sizes: M5 x 0.8 male; ø6mm or ø1/4" plug-in connector for fittings