Skip to content
information
Shopping from the United States?

SolaHD SDN20-24-100C

Power Supply, AC-DC, 24V, 20A, 85-264V, Enclosed, 480W, SDN Series

Mfr. Part #: SDN20-24-100C / RS Stock #: 70211530

SolaHD

SolaHD SDN20-24-100C

Mfr. Part #: SDN20-24-100C
RS Stock #: 70211530

Description

Power Supply, AC-DC, 24V, 20A, 85-264V, Enclosed, 480W, SDN Series

In Stock:

71

Price

Qty.

Standard Price

1

$874.313

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Frequency
47-63 Hz GHz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
20 A
Output Power
480 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
SDN Series Compact DIN Rail Power Supply
Special Features
Parallelable ; DC OK Signal ; Adjustable Output Voltage
Type
Industrial

Overview

SolaHD SDN-C Series — Compact DIN Rail Power Supplies: High performance specifications and extensive international certifications ensure that the SolaHD SDN-C is suitable for the most extreme environments, including hazardous locations and off-shore applications. Features like wide operating temperature range, power boost capability, and adjustable output voltage ensure reliable operation in the harshest industrial environments. Parallel operation, extensive LED diagnostics, and universal AC or DC input voltage simplify installation and maintenance. For added reliability, the SDN-C power supplies can be used with the SolaHD Redundancy modules to provide redundant power supply operation.