Skip to content

SolaHD SVL 5-24-100

AC-DC Power Supply, DIN Rail, Single Output, 24V, 5A, 85-264V, SVL Series

Mfr. Part #: SVL 5-24-100 / RS Stock #: 70816457

SolaHD

SolaHD SVL 5-24-100

Mfr. Part #: SVL 5-24-100
RS Stock #: 70816457

Description

AC-DC Power Supply, DIN Rail, Single Output, 24V, 5A, 85-264V, SVL Series

In Stock:

295

Price

Qty.

Standard Price

1

$85.096

5

$81.686

10

$79.992

25

$78.287

50

$76.582

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
5 A
Output Power
120 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial

Overview

SolaHD SVL Series DIN Rail Power Supplies
SVL Series power supplies are perfect for high volume, controlled environment applications where essential features are the only requirement. When space inside an enclosure is at a premium, their small footprint makes these power supplies an excellent alternative to embedded open frame switchers. The DIN rail mounting capability provides quicker and easier installation while allowing for design flexibility.

These power supplies range from 15 to 480 Watts in 5, 12, 24 and 48 Volt combinations.

Suitable Applications
  • Test and Measure Equipment
  • Scanners
  • Instrumentation
  • Printers peripheral
  • ATM Machines
  • Vending Machines

    ESsential Features
  • Universal Input
  • Protection; Short Circuit, Over Voltage, Overload, Over Temperature
  • Convection cooling
  • DC OK LED
  • DC OK Relay on high power models
  • 2 year warranty