Skip to content
information
Shopping from the United States?

Teledyne LeCroy T3DSO1204

Oscilloscope 200 Mhz 500 Ms/S Per Ch 4Ch 14 Mpts/Ch DSO W/ 7" Color Display

Mfr. Part #: T3DSO1204 / RS Stock #: 71443119

Teledyne LeCroy

Teledyne LeCroy T3DSO1204

Mfr. Part #: T3DSO1204
RS Stock #: 71443119

Description

Oscilloscope 200 Mhz 500 Ms/S Per Ch 4Ch 14 Mpts/Ch DSO W/ 7" Color Display

In Stock:

3

Price

Qty.

Standard Price

1

$1,287.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bandwidth
200 MHz
Configuration
Bench
Display Type
7” TFT LCD
Memory
14 Mpts
Number of Channels
4
Sample Rate
500 MS/s
Type
DSO - Digital Storage

Overview

Teledyne Test Tools T3DSO1000 Series | T3DSO1102/T3DSO1104/T3DSO1204 —2 Ch, 4 Ch, 100 MHz, 200 MHz Oscilloscopes: Serial Bus Trigger and Decode options I2C, SPI, UART, RS232, CAN and LIN all come standard in the series.

Teledyne Test Tools new T3DSO1000 Oscilloscopes feature two channel and four channel models. The two channel model is available with 100 MHz or 200 MHz analog bandwidth, a single ADC with a 1 GSa/s maximum sample rate, and a single memory module with 14 Mpts of sample memory. The four channel scope is available in 100 and 200 MHz models and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum record length is 14 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user friendly front panel design.

The T3DSO1000 series employs a new generation of high speed display technology that provides excellent signal clarity, fidelity
and performance. The system noise floor is also lower than similar products in the industry. It comes with a minimum vertical
input range of 500 uV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of
400,000 frames/ sec (sequence mode). The T3DSO1000 also employs a 256-level intensity grading display function and a color
temperature display mode not found in other models in this class. Teledyne Test Tools latest oscilloscope offering supports
multiple powerful triggering modes including serial bus triggering. Serial bus decoding for IIC, SPI, UART, CAN, LIN bus types is
included. The models also include History waveform recording, and sequential triggering that enable extended waveform
recording and analysis.

Another powerful addition is the new 1 million point FFT math function that gives the T3DSO1000 very high frequency resolution
when observing signal spectra. The new digital design also includes a hardware co-processor that delivers measurements
quickly and accurately without slowing acquisition and front-panel response. The features and performance of Teledyne Test
Tools new T3DSO1000 cannot be matched in this price class. The four channel series includes even more functions, including:
searching and navigating, on-screen Bode plot, 16 digital channels (Option), an external USB powered 25 MHz AWG module
(Option), a USB WIFI adapter (Option), and an embedded application that allows remote control via web browser.

Teledyne Test Tools by Teledyne LeCroy

Features:
  • 100 MHz, 200 MHz bandwidth modelsspecial id="70"/>special id="66"/> Two channel series have one 1 GSa/s ADC, four channel series have two 1 GSa/s ADCs. When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s
  • When a single channel per ADC is active, it has sample rate of 1 GSa/s
  • Memory up to 7 Mpts/Ch (14 Mpts interleaved)
  • Sample Rate up to 500 MS/s/1 GS/s interleaved
  • Display 7" Bright TFT LCD (800 x 480)
  • Connectivity USB Host, USB Device, LAN
  • The newest generation of high speed display technology
  • Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)Supports 256-level intensity grading and color display modes Record length up to 14 Mpts
  • Digital trigger system
  • Intelligent trigger: Edge, Slope, Pulse Width, Window, Runt, Interval, Time out (Dropout), Pattern
  • Serial bus triggering and decoding (Standard), supports protocols IIC, SPI, UART, RS232, CAN, LIN
  • Video trigger, supports HDTV
  • Low background noise with voltage scales from 500 special id="8"/>V/div to 10 V/div
  • 10 types of one-button shortcuts, supports Auto Setup,
  • History waveform record (History) function, maximum recorded waveform length is 80,000 frames