Trumeter 732-0001
Electromechanical Hour Meter, 10-80VDC, 3-Hole Round, Non-reset, QC, 732 Series
Mfr. Part #: 732-0001 / RS Stock #: 70115361
Price
Qty.
Standard Price
1
$39.16
10
$37.202
25
$35.244
50
$33.286
100
$31.328
250
$29.37
Additional Inventory
Can ship in 10 days:
1029
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.02% %
Approvals
CE ; NEMA ; RoHS Compliant ; SAE ; UL ; cUL Recognized
Casing Material
Black Polymer
Connection Type
Spade Terminal
Dimensions
0.16 in D
Dimensions, Cutout, Inches
50.6 Dia. mm
Display Type
Digital
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
60 °C
Measurement Range
0 to 99999.9 hrs.
Measuring Range
0 to 99999.9 hr
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
6
Operating Temperature
40 to 85 °C
Panel Cut Out
2 ”
Primary Type
Electromechanical
Product Header
Electromechanical Totally Sealed Hour Meter
Special Features
Totally Sealed
Supply Voltage
10-80 VDC
Temperature Range
-10 to 60 C
Type
Electromechanical
Overview
The Redington Model 732 provides a DC Hour Meter with an operating range of 10-80 VDC in standard industry housings. A quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service.
Features:
Hours and 1/10s; Hours — White on Black; Tenths — Black on White
6 Figure, 99999.9
Operating Temperature Range: -40°F to +158°F (-40°C to +85°C)
NEMA 4X, 12 Compliant When Used with Optional Gasket
Electrical Termination: 0.250" Spades
Weight: 2.0 Oz.
UL/cUL Recognized, CE Compliant
Features: