Skip to content
information
Shopping from the United States?

Wika Instruments 50398083

Absolute Pressure Sensor For Oil, 200psi Max Pressure, 8 - 30 V dc, IP65

Mfr. Part #: 50398083 / RS Stock #: 70238192

Wika Instruments

Wika Instruments 50398083

Mfr. Part #: 50398083
RS Stock #: 70238192

Description

Absolute Pressure Sensor For Oil, 200psi Max Pressure, 8 - 30 V dc, IP65

In Stock:

18

Price

Qty.

Standard Price

1

$196.90

5

$185.086

10

$177.21

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Measurement Range
0 to 200 psi
Measurement Units
psi
Package Type
Cylinder
Supply Voltage
8-30 VDC
Termination
Cable
Type
Absolute

Overview

The WIKA A-10 pressure transmitter is precision engineered and manufactured to fit many industrial and OEM pressure measurement applications. The rugged design provides resistance to vibration, shock, wide temperature variations, RFI and other extreme environmental conditions that are typical of industrial and OEM applications.
  • 316 L Pressure Connection for Wetted Parts
  • Power Supply UB: 8-30 VDC (14-30 with Signal Output 0-10 VDC)
  • Signal Output: 4-20 mA, 2-Wire
  • Operating Temperature Range: 32°F to +176°F (0°C to +80°C)
  • Accuracy: ?1.0 (0.5% Non-Linearity) of Span