Skip to content
information
Shopping from the United States?

Molex Incorporated 79540-5015

In-Vehicle Single USB Battery Charger with Backlight, 1.5A

Mfr. Part #: 79540-5015 / RS Stock #: 70710169

Molex Incorporated

Molex Incorporated 79540-5015

Mfr. Part #: 79540-5015
RS Stock #: 70710169

Description

In-Vehicle Single USB Battery Charger with Backlight, 1.5A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

768

$41.646

Additional Inventory

Minimum Qty: 768
Multiples Of: 768
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
1.5 A
Number of Circuits
3 Loaded ; 5 Maximum
Number of Rows
1
Orientation
Vertical
Primary Type
USB Charger
Special Features
with Backlight
Type
In-Vehicle, Single

Overview

Molex can quickly and cost effectively qualify, design and supply active and passive input/output (I/O) media modules. With years of engineering and connector-manufacturing experience, Molex provides a full end-to-end IO module solution for the automotive and non-automotive transportation markets.

Media modules enable the integration of multiple I/O port connection types such as USB, HDMI, Ethernet, SD Memory Cards, Auxiliary Jack inputs and more to meet end-system requirements in either active or passive designs.

Media modules enable state-of-the art audio and video capabilities such as PDAs, laptop computers, video displays, CD players, DVDs, or video games.
Features:
*Flexible design capabilities: full I/O integration, passive and active PCB routing and mechanical enclosure design.
*Reference designs available using the major I/O interfaces: USB A, SD card slots and auxiliary and RCA jacks.
*Full turn-key testing and product validation provided, including complete electrical, mechanical, environmental, EMI, ESD and signal integrity testing.
*Complete manufacturing solution including: surface-mount or through-hole PCB assembly; final assembly and testing; PPAP (Production Parts Approval Process).
*Extensive Molex automotive I/O connector offering.
*Power supply and media-bus architecture designed to adapt to the customer's existing application requirements.
*Global manufacturing and logistics solutions.